Part Details for 30-3405 by GC Electronics
Overview of 30-3405 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-3405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-30-3405-ND
|
DigiKey | SUSPENDED CEILING/ WALL MOUNT-WH Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
294 In Stock |
|
$19.8800 / $24.7000 | Buy Now |
|
Onlinecomponents.com | Suspended Ceiling/ Wall Mount-White RoHS: Compliant |
4 In Stock |
|
$17.8100 / $22.1300 | Buy Now |
DISTI #
GC Electronics 30-3405
|
PEI Genesis | Suspended Ceiling/ Wall Mount | 0 |
|
Buy Now | |
|
Master Electronics | Suspended Ceiling/ Wall Mount-White RoHS: Compliant |
4 In Stock |
|
$17.8100 / $22.1300 | Buy Now |