Part Details for 30-365 by Philmore
Overview of 30-365 by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON (OFF) DPST Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$4.2800 / $6.5000 | Buy Now |