Part Details for 30-383X by Ideal Industries Inc
Overview of 30-383X by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-383X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4879
|
Newark | Luminaire Disconnect, 3-Pole, Push-In, Product Range:Powerplug 103 Series, No. Of Contacts:3Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Push In, No. Of Rows:-, Connector Mounting:Cable Mount, Contact Plating:- |Ideal 30-383X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.5700 | Buy Now |
DISTI #
75AK8936
|
Newark | Luminaire Disconnect, 3-Pole, Push-In, Product Range:Powerplug 103 Series, No. Of Contacts:3Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Push In, No. Of Rows:-, Connector Mounting:Cable Mount, Contact Plating:- Rohs Compliant: Yes |Ideal 30-383X RoHS: Compliant Min Qty: 25 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$14.1700 | Buy Now |
DISTI #
74205161
|
RS | PowerPlug Disconnect, 103x, 3-Wire, 20/Jar | Ideal Industries 30-383X RoHS: Not Compliant Min Qty: 1 Package Multiple: 20 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$64.0200 / $66.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $4.3900 | Buy Now |