Part Details for 30-477 by GC Electronics
Overview of 30-477 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-30-477-ND
|
DigiKey | CONN RCA COUPLER F/F 2/2 POS ST Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Dual RCA Audio Coupler RoHS: Compliant |
2 In Stock |
|
$1.3400 / $2.4500 | Buy Now |
|
Master Electronics | Dual RCA Audio Coupler RoHS: Compliant |
2 In Stock |
|
$1.3400 / $2.4500 | Buy Now |