Part Details for 30-4951 by Ideal Industries Inc
Overview of 30-4951 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, left, 5.55mm, Header | |
349-5125-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, left, 4.55mm, Header |
Price & Stock for 30-4951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3102
|
Newark | Rj45 Blade, Ft45 Modular Plug, Accessory Type:Rj45 Blade, For Use With:Ideal Ft-45 Series Feed-Thru Modular Plug Crimp Tool, Product Range:Ft-45 Series Rohs Compliant: Na |Ideal 30-4951 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 | Buy Now |
DISTI #
74205167
|
RS | FT-45 Feed-Thru Crimp Tool Replacement Blade | Ideal Industries 30-4951 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8100 / $9.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $11.2800 | Buy Now |