Part Details for 30-543-1 by GC Electronics
Overview of 30-543-1 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-543-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3.5mm Audio Phone Jack RoHS: Compliant |
14 In Stock |
|
$0.8320 / $1.5910 | Buy Now |
|
Master Electronics | 3.5mm Audio Phone Jack RoHS: Compliant |
14 In Stock |
|
$0.8320 / $1.5910 | Buy Now |