Part Details for 30-560-0039 by Eurostat Group
Overview of 30-560-0039 by Eurostat Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
51940-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle. |
Price & Stock for 30-560-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERS-305600039
|
TME | Universal grounding box, ESD, 3m, banana 4mm socket,GSGS Min Qty: 1 | 1 |
|
$37.8400 / $40.5400 | Buy Now |