Part Details for 30-560-0049 by Eurostat Group
Overview of 30-560-0049 by Eurostat Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S5XE | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S10Y8 | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Price & Stock for 30-560-0049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERS-305600049
|
TME | Connection cable, ESD, 1MΩ, 3m, press stud female 10mm Min Qty: 1 | 22 |
|
$6.8500 / $7.7700 | Buy Now |