Part Details for 30-8753-BU by GC Electronics
Overview of 30-8753-BU by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87536-001LF | Amphenol Communications Solutions | Assembly, Short Body, Top Mount, S/D(68Pins), R/A, 8.9mm s/o | |
87536-004LF | Amphenol Communications Solutions | Assembly, Short Body, Top Mount, S/D(68Pins), R/A, 15.5mm s/o | |
5962-8753102XA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for 30-8753-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Dual Jack Flush Wall Plate Light Almond Bulk RoHS: Compliant | 0 |
|
$1.2400 / $2.2400 | Buy Now |