Part Details for 30-8990-100 by GC Electronics
Overview of 30-8990-100 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-8990-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R2206
|
Newark | Conn Rj-45 Pl 8 Pos St Cable Mount 8 Terminal 1 P/Gc Electronics |Gc Electronics 30-8990-100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$149.1600 / $183.0600 | Buy Now |
DISTI #
2266-30-8990-100-ND
|
DigiKey | CONN RJ-45 PL 8 POS ST CABLE MOU Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34000 In Stock |
|
$0.2970 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant |
34131 In Stock |
|
$0.8460 / $1.2110 | Buy Now |
DISTI #
GC Electronics 30-8990-100
|
PEI Genesis | Conn Rj-45 Pl 8 Pos St Cable | 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant |
34131 In Stock |
|
$0.8460 / $1.2110 | Buy Now |