Part Details for 30-9362-00 by Glenair Inc
Overview of 30-9362-00 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-362LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 24S 4P Right Angle Header, Solder To Board | |
10131936-220ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 20 Positions , 2.00mm (0.079in) Pitch. | |
10131936-240ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 40 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 30-9362-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30-9362-00
|
Avnet Americas | COVER - Bulk (Alt: 30-9362-00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |