Part Details for 30-9510MF by AIM-Cambridge
Overview of 30-9510MF by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-9510MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70081403
|
RS | Cable, Data Extension, DB25 Male, DB25 Female, 25 Cond, 10ft., Shld, UL Stds | Aim Cambridge-Cinch Connectivity Solutions 30-9510MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 22 |
|
$8.5400 / $9.8700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Data 3.048m 25 POS D-Sub to 25 POS D-Sub M-F RoHS: Compliant |
9 In Stock |
|
$5.3300 / $7.7800 | Buy Now |
|
Master Electronics | Cable Assembly Data 3.048m 25 POS D-Sub to 25 POS D-Sub M-F RoHS: Compliant |
9 In Stock |
|
$5.3300 / $7.7800 | Buy Now |