Part Details for 30-9798 by GC Electronics
Overview of 30-9798 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-798LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2ACP 20S Right Angle Header, Solder To Board |
Price & Stock for 30-9798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-30-9798-ND
|
DigiKey | CONNECTOR ACCESSORIES FLUSH WALL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$0.8500 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Flush Wall Plate Dual Jack White |
48 In Stock |
|
$2.3800 / $2.9400 | Buy Now |
|
Master Electronics | Connector Accessories Flush Wall Plate Dual Jack White |
48 In Stock |
|
$2.3800 / $2.9400 | Buy Now |