Part Details for 30.016 by Altech Corporation
Overview of 30.016 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7300
|
Newark | Pcb Terminal, Front Wire, 16 Pole, 5.00Mm |Altech 30.016 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2400 | Buy Now |
DISTI #
1920-30.016-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 16 POL Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6982 | Buy Now |
DISTI #
845-30.016
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 16 Pole, 5.00mm | 0 |
|
$3.0100 / $3.8900 | Order Now |
DISTI #
71232631
|
RS | PCB Terminal, Front Wire, 16 Pole, 5.00mm, AK100/16DS-5.0-V, 20A, 300V, vert, gre | Altech Corp 30.016 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $3.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - Front Wire Entry - 16 Position - 5 mm (0.197 in) Pin Spacing - 300 V - 15 A - 22 AWG to 14 AWG - AK100 Series - PCB Mount. RoHS: Compliant | 350 Factory Stock |
|
$2.5800 / $3.3800 | Buy Now |
|
Powell Electronics | PCB Terminal, Front Wire, 16 Pole, 5.00m Min Qty: 50 | 231 |
|
$3.3200 | Buy Now |
|
Master Electronics | Connector Terminal Block - Front Wire Entry - 16 Position - 5 mm (0.197 in) Pin Spacing - 300 V - 15 A - 22 AWG to 14 AWG - AK100 Series - PCB Mount. RoHS: Compliant | 350 Factory Stock |
|
$2.5800 / $3.3800 | Buy Now |
DISTI #
10119732
|
TestEquity LLC | Altech 30.016 PCB Terminal, Front Wire, 16 Pole, 5.00mm AK100/16DS-5.0-V, 20A, 300V, vertical, grey | 0 |
|
$3.8300 | Buy Now |
Part Details for 30.016
30.016 CAD Models
30.016 Part Data Attributes
|
30.016
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.016
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |