Part Details for 30.061 by Altech Corporation
Overview of 30.061 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7318
|
Newark | Pcb Terminal, Top Wire, 11 Pole, 5.00Mm |Altech 30.061 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $5.0800 | Buy Now |
DISTI #
1920-30.061-ND
|
DigiKey | PCB TERMINAL, TOP WIRE, 11 POLE, Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5868 | Buy Now |
DISTI #
845-30.061
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Top Wire, 11 Pole, 5.00mm | 0 |
|
$2.9100 / $3.7700 | Order Now |
DISTI #
71232651
|
RS | PCB Terminal, Top Wire, 11 Pole, 5.00mm, AK100/11DS-5.0-H, 20A, 300V, horiz, gre | Altech Corp 30.061 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $3.2800 | Buy Now |
DISTI #
10119742
|
TestEquity LLC | Altech 30.061 PCB Terminal, Top Wire, 11 Pole, 5.00mm AK100/11DS-5.0-H, 20A, 300V, horizontal, grey | 0 |
|
$3.7200 | Buy Now |
Part Details for 30.061
30.061 CAD Models
30.061 Part Data Attributes
|
30.061
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.061
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |