Part Details for 30.116 by Altech Corporation
Overview of 30.116 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7350
|
Newark | Pcb Terminal, Front Wire, 16 Pole, 7.50Mm |Altech 30.116 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $6.7600 | Buy Now |
DISTI #
30.116-ND
|
DigiKey | TERM BLK PCB FNT 16P 7.5MM 20A G Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7487 | Buy Now |
DISTI #
845-30.116
|
Mouser Electronics | Fixed Terminal Blocks AK110/16wp PCB RoHS: Compliant | 0 |
|
$4.7400 / $6.7500 | Order Now |
DISTI #
71232632
|
RS | PCB Terminal, Front Wire, 16 Pole, 7.50mm, AK110/16DS-7.5-V, 20A, 300V, vert, gre | Altech Corp 30.116 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $4.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$3.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$3.4200 / $5.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$3.4200 / $5.5700 | Buy Now |
DISTI #
10113061
|
TestEquity LLC | Altech 30.116 PCB Terminal, Front Wire, 16 Pole, 7.50mm AK110/16DS-7.5-V, 20A, 300V, vertical, grey | 0 |
|
$4.9500 | Buy Now |
Part Details for 30.116
30.116 CAD Models
30.116 Part Data Attributes
|
30.116
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.116
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |