Part Details for 30.119 by Altech Corporation
Overview of 30.119 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7353
|
Newark | Pcb Terminal, Front Wire, 19 Pole, 7.50Mm |Altech 30.119 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $8.0500 | Buy Now |
DISTI #
30.119-ND
|
DigiKey | TERM BLK PCB FNT 19P 7.5MM 20A G Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1812 | Buy Now |
DISTI #
845-30.119
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 19 Pole, 7.50mm | 0 |
|
$5.1400 / $5.7700 | Order Now |
DISTI #
71232638
|
RS | PCB Terminal, Front Wire, 19 Pole, 7.50mm, AK110/19DS-7.5-V, 20A, 300V, vert, gre | Altech Corp 30.119 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 / $4.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $6.0300 | Buy Now |
DISTI #
10119764
|
TestEquity LLC | Altech 30.119 PCB Terminal, Front Wire, 19 Pole, 7.50mm AK110/19DS-7.5-V, 20A, 300V, vertical, grey | 0 |
|
$5.8800 | Buy Now |