Part Details for 30.156 by Altech Corporation
Overview of 30.156 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7363
|
Newark | Pcb Terminal, Top Wire, 6 Pole, 7.50Mm |Altech 30.156 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.7900 | Buy Now |
DISTI #
30.156-ND
|
DigiKey | TERM BLK PCB TOP 6P 7.5MM 20A GR Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3554 | Buy Now |
DISTI #
845-30.156
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Top Wire, 6 Pole, 7.50mm | 0 |
|
$1.8300 / $2.1900 | Order Now |
DISTI #
71229352
|
RS | PCB Terminal, Top Wire,6 Pole,7.50mm, AK110/06DS-7.5-H, 20A, 300V, horizontal, gre | Altech Corp 30.156 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
10119772
|
TestEquity LLC | Altech 30.156 PCB Terminal, Top Wire, 6 Pole, 7.50mm AK110/06DS-7.5-H, 20A, 300V, horizontal, grey | 0 |
|
$2.0300 | Buy Now |
Part Details for 30.156
30.156 CAD Models
30.156 Part Data Attributes
|
30.156
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.156
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 56 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |