Part Details for 30.218 by Altech Corporation
Overview of 30.218 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7398
|
Newark | Pcb Terminal, Front Wire, 18 Pole, 5.08Mm |Altech 30.218 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.9000 | Buy Now |
DISTI #
30.218-ND
|
DigiKey | TERM BLK PCB FNT 18P 58MM 20A GR Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7510 | Buy Now |
DISTI #
845-30.218
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 18 Pole, 5.08mm | 0 |
|
$3.8600 / $4.5600 | Order Now |
DISTI #
71232718
|
RS | PCB Terminal, Front Wire, 18 Pole, 5.08mm, AKZ120/18DS-5.08-V, 20A,300V, vert, gre | Altech Corp 30.218 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.5600 | Buy Now |
DISTI #
10119793
|
TestEquity LLC | Altech 30.218 PCB Terminal, Front Wire, 18 Pole, 5.08mm AKZ120/18DS-5.08-V, 20A, 300V, vertical, grey | 0 |
|
$4.3100 | Buy Now |
Part Details for 30.218
30.218 CAD Models
30.218 Part Data Attributes
|
30.218
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.218
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |