Part Details for 30.22.7.005.0000 by FINDER SpA
Overview of 30.22.7.005.0000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.22.7.005.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 410 |
|
RFQ | ||
DISTI #
34G1296
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 3 A, 250 V (AC), monostable, 30.22.7.005.0000 Min Qty: 1 | 12 |
|
$6.5882 / $8.8458 | Buy Now |