Part Details for 30.268 by Altech Corporation
Overview of 30.268 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7421
|
Newark | Pcb Terminal, Top Wire, 18 Pole, 5.08Mm |Altech 30.268 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $8.3100 | Buy Now |
DISTI #
30.268-ND
|
DigiKey | TERM BLK PCB TOP 18P 58MM 20A GR Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2980 | Buy Now |
DISTI #
845-30.268
|
Mouser Electronics | Fixed Terminal Blocks AKZ125/18wp PCBTop | 0 |
|
$5.8200 / $8.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$4.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $6.2200 | Buy Now |
DISTI #
10113066
|
TestEquity LLC | Altech 30.268 PCB Terminal, Top Wire, 18 Pole, 5.08mm AKZ120/18DS-5.08-H, 20A, 300V, horizontal, grey | 0 |
|
$6.0700 | Buy Now |
Part Details for 30.268
30.268 CAD Models
30.268 Part Data Attributes
|
30.268
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.268
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |