Part Details for 30.310 by Altech Corporation
Overview of 30.310 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7436
|
Newark | Pcb Plug, 10 Pole, 5.00Mm |Altech 30.310 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.8200 | Buy Now |
DISTI #
30.310-ND
|
DigiKey | TERM PLUG 10 P 5MM GRY 9A 150V Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4360 | Buy Now |
DISTI #
845-30.310
|
Mouser Electronics | Pluggable Terminal Blocks AK130/10wp PC Plgble | 0 |
|
$3.3900 / $3.9000 | Order Now |
DISTI #
71972437
|
RS | PCB Screw Clamp Plug,10P,5mm PS, AK130/10-5.0-Gray,9A,150V, Black | Altech Corp 30.310 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $3.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $3.1100 | Buy Now |
|
Quest Components | 15 |
|
$4.1360 / $5.6400 | Buy Now | |
DISTI #
10115755
|
TestEquity LLC | Altech 30.310 PCB Plug, 10 Pole, 5.00mm AK130/10-5.0-GREY, 9A, 150V, black | 0 |
|
$3.5200 | Buy Now |
Part Details for 30.310
30.310 CAD Models
30.310 Part Data Attributes
|
30.310
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.310
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD AND CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |