Part Details for 30.318 by Altech Corporation
Overview of 30.318 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7444
|
Newark | Pcb Plug, 18 Pole, 5.00Mm |Altech 30.318 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $8.6600 | Buy Now |
DISTI #
30.318-ND
|
DigiKey | TERM PLUG 18 P 5MM GRY 9A 150V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6400 | Buy Now |
DISTI #
845-30.318
|
Mouser Electronics | Pluggable Terminal Blocks AK130/18wp PC Plgble | 0 |
|
$6.4900 / $8.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $6.4800 | Buy Now |
DISTI #
10112705
|
TestEquity LLC | Altech 30.318 PCB Plug, 18 Pole, 5.00mm AK130/18-5.0-GREY, 9A, 150V, black | 0 |
|
$6.3300 | Buy Now |