Part Details for 30.330 by Altech Corporation
Overview of 30.330 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7455
|
Newark | Pcb Plug, 10 Pole, 5.00Mm, Single Mold |Altech 30.330 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.8200 | Buy Now |
DISTI #
30.330-ND
|
DigiKey | TERM PLUG 10 P 5MM GRYBL 9A 150V Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4360 | Buy Now |
DISTI #
845-30.330
|
Mouser Electronics | Pluggable Terminal Blocks AK132/10wp SingMold RoHS: Compliant | 0 |
|
$2.9000 / $3.8700 | Order Now |
DISTI #
70078468
|
RS | Conn Term Blk PCB Plug Tubular Screw 10 5 mm 22-14 AWG 10 A 300 V | Altech Corp 30.330 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $5.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant | 91 Factory Stock |
|
$2.3700 / $3.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$3.5840 / $7.1680 | Buy Now |
|
Quest Components | 24 |
|
$4.8000 / $9.6000 | Buy Now | |
|
Powell Electronics | PCB Plug, 10 Pole, 5.00mm, single mold Min Qty: 30 | 75 |
|
$3.0500 | Buy Now |
|
Master Electronics | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant | 91 Factory Stock |
|
$2.3700 / $3.1100 | Buy Now |
Part Details for 30.330
30.330 CAD Models
30.330 Part Data Attributes
|
30.330
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.330
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD AND CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |