There are no models available for this part yet.
Overview of 30.336 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30.336 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7461
|
Newark | Pcb Plug, 16 Pole, 5.00Mm, Single Mold |Altech 30.336 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $7.7100 | Buy Now | |
DISTI #
30.336-ND
|
DigiKey | TERM PLUG 16 P 5MM GRYBL 9A 150V Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6940 | Buy Now | |
DISTI #
845-30.336
|
Mouser Electronics | Pluggable Terminal Blocks AK132/16wp SingMold RoHS: Compliant | 0 |
|
$5.6900 / $7.8200 | Order Now | |
Future Electronics | AK132 Series 16 Position 22-14 AWG Tubular Screw Clamp Single Mold Plug RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 15 Lead time: 7 Weeks Container: Box | 0Box |
|
$5.7000 / $5.8700 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant | 81 Factory Stock |
|
$3.8000 / $5.7700 | Buy Now | ||
Powell Electronics | PCB Plug, 16 Pole, 5.00mm, single mold Min Qty: 15 | 251 |
|
$4.8800 | Buy Now | ||
Master Electronics | Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant | 81 Factory Stock |
|
$3.8000 / $5.7700 | Buy Now | ||
DISTI #
10113067
|
TestEquity LLC | Altech 30.336 PCB Plug, 16 Pole, 5.00mm, single mold AK130/16-5.0-GREY-BL, 9A, 150V, black | 0 |
|
$5.6300 | Buy Now |
CAD Models for 30.336 by Altech Corporation
Part Data Attributes for 30.336 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE66
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
BOARD AND CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
16
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
14 AWG
|