There are no models available for this part yet.
Overview of 30.339 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30.339 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7464
|
Newark | Pcb Plug, 19 Pole, 5.00Mm, Single Mold |Altech 30.339 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $9.1600 | Buy Now | |
DISTI #
30.339-ND
|
DigiKey | TERM PLUG 19 P 5MM GRYBL 9A 150V Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0296 | Buy Now | |
DISTI #
845-30.339
|
Mouser Electronics | Fixed Terminal Blocks PCB Plug, 19 Pole, 5.00mm, single mold | 0 |
|
$5.6600 / $6.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$4.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $6.8500 | Buy Now | ||
DISTI #
10119817
|
TestEquity LLC | Altech 30.339 PCB Plug, 19 Pole, 5.00mm, single mold AK130/19-5.0-GREY-BL, 9A, 150V, black | 0 |
|
$6.7000 | Buy Now |