-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7466
|
Newark | Pcb Pin Header, 2 Pole, 5.00Mm |Altech 30.352 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.5090 | Buy Now |
DISTI #
1920-30.352-ND
|
DigiKey | PCB PIN HEADER, 2 POLE, 5.00MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2889 | Buy Now |
DISTI #
845-30.352
|
Mouser Electronics | Headers & Wire Housings STL130/2 PCB RoHS: Compliant | 1960 |
|
$0.1910 / $0.4200 | Buy Now |
|
Future Electronics | STL130 Series Grey 2 Position 5 mm Pitch Pluggable Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 300Box |
|
$0.1820 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Right Angle Pin Header - 2 Pole - Single Level - 5mm Pitch - Breakaway Construction - STL130 Series - Solder Pin. RoHS: Compliant |
2400 In Stock |
|
$0.1727 / $0.2665 | Buy Now |
|
Master Electronics | Right Angle Pin Header - 2 Pole - Single Level - 5mm Pitch - Breakaway Construction - STL130 Series - Solder Pin. RoHS: Compliant |
2400 In Stock |
|
$0.1727 / $0.2665 | Buy Now |
DISTI #
10122905
|
TestEquity LLC | Altech 30.352 PCB Pin Header, 2 Pole, 5.00mm STL130/02-5.0-V-BLACK, vertical | 0 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30.352
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.352
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |