Part Details for 30.354 by Altech Corporation
Overview of 30.354 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7468
|
Newark | Pcb Pin Header, 4 Pole, 5.00Mm |Altech 30.354 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.8400 | Buy Now |
DISTI #
1920-30.354-ND
|
DigiKey | PCB PIN HEADER, 4 POLE, 5.00MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6302 | Buy Now |
DISTI #
845-30.354
|
Mouser Electronics | Headers & Wire Housings STL130/4 PCB.Pins RoHS: Compliant | 104 |
|
$0.3570 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | Right Angle Pin Header - 4 Pole - Single Level - 5mm Pitch - Breakaway Construction - STL130 Series - Solder Pin. RoHS: Compliant | 1367 Factory Stock |
|
$0.3457 / $0.5120 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks STL130/4 PCB.Pins Min Qty: 50 | 820 |
|
$0.4300 | Buy Now |
|
Master Electronics | Right Angle Pin Header - 4 Pole - Single Level - 5mm Pitch - Breakaway Construction - STL130 Series - Solder Pin. RoHS: Compliant | 1367 Factory Stock |
|
$0.3457 / $0.5120 | Buy Now |
DISTI #
10119819
|
TestEquity LLC | Altech 30.354 PCB Pin Header, 4 Pole, 5.00mm STL130/04-5.0-V-BLACK, vertical | 0 |
|
$0.5000 | Buy Now |
Part Details for 30.354
30.354 CAD Models
30.354 Part Data Attributes
|
30.354
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.354
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |