-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7470
|
Newark | Pcb Pin Header, 6 Pole, 5.00Mm |Altech 30.356 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $1.2600 | Buy Now |
DISTI #
1920-30.356-ND
|
DigiKey | PCB PIN HEADER, 6 POLE, 5.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$0.9454 / $1.2600 | Buy Now |
DISTI #
845-30.356
|
Mouser Electronics | Headers & Wire Housings STL130/6 PCB.Pins RoHS: Compliant | 115 |
|
$0.5230 / $1.1400 | Buy Now |
|
Future Electronics | STL130 Series 6 Position 5 mm Pitch Pluggable Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.9250 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.5110 / $0.7680 | Buy Now |
|
Quest Components | 6081 |
|
$0.7827 / $2.0872 | Buy Now | |
DISTI #
10119821
|
TestEquity LLC | Altech 30.356 PCB Pin Header, 6 Pole, 5.00mm STL130/06-5.0-V-BLACK, vertical | 0 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30.356
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.356
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |