Part Details for 30.357 by Altech Corporation
Overview of 30.357 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7471
|
Newark | Pcb Pin Header, 7 Pole, 5.00Mm |Altech 30.357 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.5200 | Buy Now |
DISTI #
30.357-ND
|
DigiKey | HEADER PCB 7POS 5MM VERT Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1392 | Buy Now |
DISTI #
845-30.357
|
Mouser Electronics | Headers & Wire Housings STL130/7 PCB.Pins | 0 |
|
$0.8370 / $1.3800 | Order Now |
|
Future Electronics | 7 Position 5.0mm Pitch Through Hole Straight Pluggable Pin Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.7000 / $0.8250 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
707 In Stock 200 Factory Stock |
|
$0.6250 / $0.9260 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks STL130/7 PCB.Pins Min Qty: 50 | 120 |
|
$0.7800 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
707 In Stock 200 Factory Stock |
|
$0.6250 / $0.9260 | Buy Now |
DISTI #
10119822
|
TestEquity LLC | Altech 30.357 PCB Pin Header, 7 Pole, 5.00mm STL130/07-5.0-V-BLACK, vertical | 0 |
|
$0.9000 | Buy Now |
Part Details for 30.357
30.357 CAD Models
30.357 Part Data Attributes
|
30.357
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.357
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |