-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-30.358-ND
|
DigiKey | PCB PIN HEADER, 8 POLE, 5.00MM Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4453 | Buy Now |
DISTI #
845-30.358
|
Mouser Electronics | Headers & Wire Housings STL130/8 PCB.Pins RoHS: Compliant | 15 |
|
$0.7190 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
200 In Stock 40 Factory Stock |
|
$0.6680 / $0.9700 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant |
200 In Stock 40 Factory Stock |
|
$0.6680 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30.358
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.358
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |