Part Details for 30.359 by Altech Corporation
Overview of 30.359 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7473
|
Newark | Pcb Pin Header, 9 Pole, 5.00Mm |Altech 30.359 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.6600 | Buy Now |
DISTI #
1920-30.359-ND
|
DigiKey | PCB PIN HEADER, 9 POLE, 5.00MM Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6090 | Buy Now |
DISTI #
845-30.359
|
Mouser Electronics | Headers & Wire Housings STL130/9PCB.Pins RoHS: Compliant | 0 |
|
$0.7740 / $1.6000 | Order Now |
|
Future Electronics | 9 Position 5 mm Pitch Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Bag | 0Bag |
|
$0.8500 / $1.0200 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Unshrouded Header HDR 9 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 20 Factory Stock |
|
$0.7850 / $1.2780 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks STL130/9PCB.Pins Min Qty: 30 | 12 |
|
$0.9800 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 9 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 20 Factory Stock |
|
$0.7850 / $1.2780 | Buy Now |
DISTI #
10115761
|
TestEquity LLC | Altech 30.359 PCB Pin Header, 9 Pole, 5.00mm STL130/09-5.0-V-BLACK, vertical | 0 |
|
$1.1400 | Buy Now |
Part Details for 30.359
30.359 CAD Models
30.359 Part Data Attributes
|
30.359
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.359
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |