There are no models available for this part yet.
Overview of 30.4700-82 by ACV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4700-1ARDZ-RL | Analog Devices | High Voltage (100V) Precision | |
ADA4700-1ARDZ-R7 | Analog Devices | High Voltage (100V) Precision | |
ADA4700-1ARDZ | Analog Devices | High Voltage (100V) Precision |
Price & Stock for 30.4700-82 by ACV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZKO10X104-R
|
TME | Terminal: ring, M10, 10mm2, gold-plated, insulated, red Min Qty: 50 | 100 |
|
$0.3270 / $0.4200 | Buy Now |