Part Details for 30.486 by Altech Corporation
Overview of 30.486 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7503
|
Newark | Pcb Pin Header, 16 Pole, 5.00Mm |Altech 30.486 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3200 | Buy Now |
DISTI #
30.486-ND
|
DigiKey | HEADER PCB 16POS 5MM HORZ Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4725 | Buy Now |
DISTI #
845-30.486
|
Mouser Electronics | Headers & Wire Housings STL140/16 RightAngle | 0 |
|
$3.1600 / $4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$2.1300 / $3.2300 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks STL140/16 RightAngle Min Qty: 20 | 300 |
|
$2.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$2.1300 / $3.2300 | Buy Now |
DISTI #
10114813
|
TestEquity LLC | Altech 30.486 PCB Pin Header, 16 Pole, 5.00mm STL140/16-5.0-H-BLACK, horizontal | 0 |
|
$3.1500 | Buy Now |
Part Details for 30.486
30.486 CAD Models
30.486 Part Data Attributes:
|
30.486
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.486
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |