There are no models available for this part yet.
Overview of 30.520 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30.520 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7530
|
Newark | Pcb Terminal, Front Wire, 20 Pole, 10.00Mm |Altech 30.520 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $9.2600 | Buy Now | |
DISTI #
30.520-ND
|
DigiKey | TERM BLOCK FNT 20POS 10MM 20A VE Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1104 | Buy Now | |
DISTI #
845-30.520
|
Mouser Electronics | Barrier Terminal Blocks PCB Terminal, Front Wire, 20 Pole, 10.00mm | 0 |
|
$5.9400 / $6.6300 | Order Now | |
DISTI #
71972489
|
RS | PCB Terminal, Front Wire,20P,10.00mm PS, AK100/20DS-10.0-V,20A,300V, Vertical, Gray | Altech Corp 30.520 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $6.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$4.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.9300 | Buy Now | ||
DISTI #
10119852
|
TestEquity LLC | Altech 30.520 PCB Terminal, Front Wire, 20 Pole, 10.00mm AK100/20DS-10.0-V, 20A, 300V, vertical, grey | 0 |
|
$6.7600 | Buy Now |