There are no models available for this part yet.
Overview of 30.560 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30.560 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7539
|
Newark | Pcb Terminal, Top Wire, 10 Pole, 10.00Mm |Altech 30.560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.2100 | Buy Now | |
DISTI #
30.560-ND
|
DigiKey | TERM BLOCK TOP 10POS 10MM 20A HO Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1996 | Buy Now | |
DISTI #
845-30.560
|
Mouser Electronics | Barrier Terminal Blocks PCB Terminal, Top Wire, 10 Pole, 10.00mm | 0 |
|
$3.4800 / $3.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.3700 | Buy Now | ||
DISTI #
10119857
|
TestEquity LLC | Altech 30.560 PCB Terminal, Top Wire, 10 Pole, 10.00mm AK100/10DS-10.0-H, 20A, 300V, horizontal, grey | 0 |
|
$3.8000 | Buy Now |