Part Details for 30.602 by Altech Corporation
Overview of 30.602 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7550
|
Newark | Pcb Terminal, 45 Degree, 2 Pole, 5.00Mm |Altech 30.602 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.2300 | Buy Now |
DISTI #
30.602-ND
|
DigiKey | TERM BLOCK 45DEG 2P 50MM 15A GRY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
300 In Stock |
|
$0.9651 / $1.5800 | Buy Now |
DISTI #
845-30.602
|
Mouser Electronics | Fixed Terminal Blocks AK300/2 PC 45DegGry RoHS: Compliant | 696 |
|
$0.6400 / $1.5400 | Buy Now |
|
Future Electronics | AK300 Series 2 Position 45° Entry 22-12 AWG Screw Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.6500 / $0.7400 | Buy Now |
|
Bisco Industries | 53 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A RoHS: Compliant |
622 In Stock 1280 Factory Stock |
|
$0.6180 / $0.8970 | Buy Now |
DISTI #
58193151
|
Verical | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1930 | Americas - 600 |
|
$1.0054 / $1.2458 | Buy Now |
|
Powell Electronics | PCB Terminal, 45 degree, 2 Pole, 5.00mm Min Qty: 100 | 1637 |
|
$0.8200 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A RoHS: Compliant |
622 In Stock 1280 Factory Stock |
|
$0.6180 / $0.8970 | Buy Now |
DISTI #
10122911
|
TestEquity LLC | Altech 30.602 PCB Terminal, 45 degree, 2 Pole, 5.00mm AK300/02-5.0, 15A, 300V, grey | 0 |
|
$0.9400 | Buy Now |
Part Details for 30.602
30.602 CAD Models
30.602 Part Data Attributes
|
30.602
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.602
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | PA6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 30.602
This table gives cross-reference parts and alternative options found for 30.602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30.602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTB552-99-2-02-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-99-2-02-3-M1 |
JTB552-99-2-02-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-99-2-02-2-M1 |
JTB552-99-2-02-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-99-2-02-1-M1 |
JTB552-00-1-02-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-00-1-02-4-M1 |
DT-2C-B14W-02 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 30.602 vs DT-2C-B14W-02 |
JTB552-99-2-02-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-99-2-02-0-M1 |
JTB552-99-1-02-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-99-1-02-0-M1 |
JTB552-00-1-02-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-00-1-02-2-M1 |
JTB552-99-2-02-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-99-2-02-4-M1 |
JTB552-99-1-02-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 30.602 vs JTB552-99-1-02-4-M1 |