Part Details for 30.605 by Altech Corporation
Overview of 30.605 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7553
|
Newark | Pcb Terminal, 45 Degree, 5 Pole, 5.00Mm |Altech 30.605 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
30.605-ND
|
DigiKey | TERM BLOCK 45DEG 5P 50MM 15A GRY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$3.7300 | Buy Now |
DISTI #
845-30.605
|
Mouser Electronics | Fixed Terminal Blocks AK300/5 PC 45DegGry RoHS: Compliant | 34 |
|
$1.7800 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 5mm Solder Thru-Hole 16A RoHS: Compliant |
2268 In Stock 1372 Factory Stock |
|
$1.5500 / $2.0400 | Buy Now |
|
Powell Electronics | PCB Terminal, 45 degree, 5 Pole, 5.00mm Min Qty: 50 | 1005 |
|
$2.0000 | Buy Now |
|
Master Electronics | Conn Terminal Block 5 POS 5mm Solder Thru-Hole 16A RoHS: Compliant |
2268 In Stock 1372 Factory Stock |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
10119868
|
TestEquity LLC | Altech 30.605 PCB Terminal, 45 degree, 5 Pole, 5.00mm AK300/05-5.0, 15A, 300V, grey | 0 |
|
$2.3100 | Buy Now |
Part Details for 30.605
30.605 CAD Models
30.605 Part Data Attributes
|
30.605
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.605
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | PA6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |