Part Details for 30.612 by Altech Corporation
Overview of 30.612 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7560
|
Newark | Pcb Terminal, 45 Degree, 12 Pole, 5.00Mm |Altech 30.612 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.6000 | Buy Now |
DISTI #
1920-30.612-ND
|
DigiKey | PCB TERMINAL, 45 DEGREE, 12 POLE Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5890 | Buy Now |
DISTI #
845-30.612
|
Mouser Electronics | Fixed Terminal Blocks AK300/12 PC 45DegGry RoHS: Compliant | 13 |
|
$4.5800 / $5.8800 | Buy Now |
|
Future Electronics | PCB Terminal, 45 degree, 12 Pole, 5.00mm AK300/12-5.0, 15A, 300V, grey RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 0Box |
|
$3.9400 / $4.3500 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block Connector - Screw Cage - 12 Pole - 5 mm Pitch - 45 Degree - 22 to 12 AWG - 15 A - 300 V - AK300 Series - Gray. RoHS: Compliant | 79 Factory Stock |
|
$3.7500 / $4.9100 | Buy Now |
|
Powell Electronics | PCB Terminal, 45 degree, 12 Pole, 5.00mm Min Qty: 20 | 52 |
|
$4.8200 | Buy Now |
|
Master Electronics | PCB Terminal Block Connector - Screw Cage - 12 Pole - 5 mm Pitch - 45 Degree - 22 to 12 AWG - 15 A - 300 V - AK300 Series - Gray. RoHS: Compliant | 79 Factory Stock |
|
$3.7500 / $4.9100 | Buy Now |
DISTI #
10114817
|
TestEquity LLC | Altech 30.612 PCB Terminal, 45 degree, 12 Pole, 5.00mm AK300/12-5.0, 15A, 300V, grey | 0 |
|
$5.5500 | Buy Now |
Part Details for 30.612
30.612 CAD Models
30.612 Part Data Attributes
|
30.612
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.612
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | PA6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |