Part Details for 30.616 by Altech Corporation
Overview of 30.616 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7564
|
Newark | Pcb Terminal, 45 Degree, 16 Pole, 5.00Mm |Altech 30.616 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $10.1600 | Buy Now |
DISTI #
1920-30.616-ND
|
DigiKey | PCB TERMINAL, 45 DEGREE, 16 POLE Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1367 | Buy Now |
DISTI #
845-30.616
|
Mouser Electronics | Fixed Terminal Blocks AK300/16 PC 45DegGry | 15 |
|
$5.3600 / $8.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 5mm Solder Thru-Hole 16A RoHS: Compliant | 100 Factory Stock |
|
$5.0000 / $6.5600 | Buy Now |
|
Powell Electronics | PCB Terminal, 45 degree, 16 Pole, 5.00mm Min Qty: 15 | 66 |
|
$6.4300 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 5mm Solder Thru-Hole 16A RoHS: Compliant | 100 Factory Stock |
|
$5.0000 / $6.5600 | Buy Now |
DISTI #
10113069
|
TestEquity LLC | Altech 30.616 PCB Terminal, 45 degree, 16 Pole, 5.00mm AK300/16-5.0, 15A, 300V, grey | 0 |
|
$7.4200 | Buy Now |
Part Details for 30.616
30.616 CAD Models
30.616 Part Data Attributes
|
30.616
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.616
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | PA6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |