Part Details for 30.704 by Altech Corporation
Overview of 30.704 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30.704-ND
|
DigiKey | TERM BLOCK FNT 4P 5MM 20A GRY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1636 | Buy Now |
DISTI #
845-30.704
|
Mouser Electronics | Fixed Terminal Blocks AK500/4wp PCBGry RoHS: Compliant | 82 |
|
$0.7000 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 100 Factory Stock |
|
$0.6380 / $0.9450 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 100 Factory Stock |
|
$0.6380 / $0.9450 | Buy Now |
Part Details for 30.704
30.704 CAD Models
30.704 Part Data Attributes
|
30.704
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.704
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |