-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7599
|
Newark | Pcb Terminal, Front Wire, 5 Pole, 5.00Mm |Altech 30.705 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.6300 | Buy Now |
DISTI #
30.705-ND
|
DigiKey | TERM BLOCK FNT 5P 5MM 20A GRY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3474 | Buy Now |
DISTI #
845-30.705
|
Mouser Electronics | Fixed Terminal Blocks AK500/5wp PCBGry | 0 |
|
$0.9280 / $1.9100 | Order Now |
DISTI #
71972501
|
RS | PCB Terminal Block, Front Wire,5P,5mm PS, AK500/05DS-5.0-V,20A,300V, Gray | Altech Corp 30.705 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 290 Factory Stock |
|
$0.7600 / $1.1420 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 5 Pole, 5.00mm Min Qty: 50 | 191 |
|
$0.9700 | Buy Now |
|
Master Electronics | Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 290 Factory Stock |
|
$0.7600 / $1.1420 | Buy Now |
DISTI #
10119886
|
TestEquity LLC | Altech 30.705 PCB Terminal, Front wire, 5 Pole, 5.00mm AK500/05DS-5.0-V, 20A, 300V, grey | 0 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30.705
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.705
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |