Part Details for 30.706 by Altech Corporation
Overview of 30.706 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7600
|
Newark | Pcb Terminal, Front Wire, 6 Pole, 5.00Mm |Altech 30.706 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.9700 | Buy Now |
DISTI #
30.706-ND
|
DigiKey | TERM BLOCK FNT 6P 5MM 20A GRY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4792 | Buy Now |
DISTI #
845-30.706
|
Mouser Electronics | Fixed Terminal Blocks AK500/6wp PCBGry RoHS: Compliant | 19 |
|
$1.0300 / $2.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$0.8980 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 527 Factory Stock |
|
$0.9170 / $1.3780 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 6 Pole, 5.00mm Min Qty: 50 | 348 |
|
$1.1700 | Buy Now |
|
Master Electronics | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 527 Factory Stock |
|
$0.9170 / $1.3780 | Buy Now |
DISTI #
10119887
|
TestEquity LLC | Altech 30.706 PCB Terminal, Front wire, 6 Pole, 5.00mm AK500/06DS-5.0-V, 20A, 300V, grey | 0 |
|
$1.3400 | Buy Now |
Part Details for 30.706
30.706 CAD Models
30.706 Part Data Attributes
|
30.706
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.706
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |