Part Details for 30.717 by Altech Corporation
Overview of 30.717 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7610
|
Newark | Pcb Terminal, Front Wire, 17 Pole, 5.00Mm |Altech 30.717 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2400 | Buy Now |
DISTI #
30.717-ND
|
DigiKey | TERM BLOCK FNT 17P 5MM 20A GRY Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4267 | Buy Now |
DISTI #
845-30.717
|
Mouser Electronics | Fixed Terminal Blocks AK500/17 PCBGry | 0 |
|
$3.7600 / $5.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.9200 | Buy Now |
DISTI #
10113075
|
TestEquity LLC | Altech 30.717 PCB Terminal, Front wire, 17 Pole, 5.00mm AK500/17DS-5.0-V, 20A, 300V, grey | 0 |
|
$3.8300 | Buy Now |
Part Details for 30.717
30.717 CAD Models
30.717 Part Data Attributes
|
30.717
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.717
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |