There are no models available for this part yet.
Overview of 30.718 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30.718 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7611
|
Newark | Pcb Terminal, Front Wire, 18 Pole, 5.00Mm |Altech 30.718 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.5500 | Buy Now | |
DISTI #
30.718-ND
|
DigiKey | TERM BLOCK FNT 18P 5MM 20A GRY Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7540 | Buy Now | |
DISTI #
845-30.718
|
Mouser Electronics | Fixed Terminal Blocks AK500/18 PCBGry | 0 |
|
$3.9900 / $6.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks | 0 |
|
$2.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $4.1600 | Buy Now | ||
DISTI #
10113076
|
TestEquity LLC | Altech 30.718 PCB Terminal, Front wire, 18 Pole, 5.00mm AK500/18DS-5.0-V, 20A, 300V, grey | 0 |
|
$4.0600 | Buy Now |
CAD Models for 30.718 by Altech Corporation
Part Data Attributes for 30.718 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
POLYAMIDE 6.6
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
18
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
14 AWG
|