Part Details for 30.719 by Altech Corporation
Overview of 30.719 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7612
|
Newark | Pcb Terminal, Front Wire, 19 Pole, 5.00Mm |Altech 30.719 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.8700 | Buy Now |
DISTI #
30.719-ND
|
DigiKey | TERM BLOCK FNT 19P 5MM 20A GRY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7298 | Buy Now |
DISTI #
845-30.719
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 19 Pole, 5.00mm | 0 |
|
$3.8500 / $4.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $3.5500 | Buy Now |
DISTI #
10119888
|
TestEquity LLC | Altech 30.719 PCB Terminal, Front wire, 19 Pole, 5.00mm AK500/19DS-5.0-V, 20A, 300V, grey | 0 |
|
$4.2800 | Buy Now |