Part Details for 30.754 by Altech Corporation
Overview of 30.754 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7620
|
Newark | Pcb Terminal, Top Wire, 4 Pole, 5.00Mm |Altech 30.754 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.9700 | Buy Now |
DISTI #
30.754-ND
|
DigiKey | PCB TERM TOP 4P 5MM 15A GRY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6260 | Buy Now |
DISTI #
845-30.754
|
Mouser Electronics | Fixed Terminal Blocks AK505/4wp PCBoard RoHS: Compliant | 8 |
|
$1.0300 / $2.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |
DISTI #
10119890
|
TestEquity LLC | Altech 30.754 PCB Terminal, Top wire, 4 Pole, 5.00mm AK500/04DS-5.0-H, 15A, 300V, grey | 0 |
|
$1.3400 | Buy Now |
Part Details for 30.754
30.754 CAD Models
30.754 Part Data Attributes
|
30.754
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.754
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |