Part Details for 300-30160 by HellermannTyton
Overview of 300-30160 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300-30160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4756
|
Newark | Heatshrink, 1.6Mm, Black, 10M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.062", I.d. Supplied - Metric:1.6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:32.81Ft, Length - Metric:10M, I.d. Recovered Max - Imperial:0.031", Rohs Compliant: Yes |Hellermanntyton 300-30160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$23.0500 / $29.5700 | Buy Now |
DISTI #
300-30160-ND
|
DigiKey | HEATSHRINK 1/16" BLACK Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5340 | Buy Now |
DISTI #
70163042
|
RS | Tubing, 2:1 Shrink Ratio, Black, Polyolefin, 300 Series | HellermannTyton 300-30160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$10.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7900 | Buy Now |
DISTI #
58834403
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 4 |
|
$26.4576 | Buy Now |
DISTI #
HIS-1.6/0.8-BK
|
TME | Heat shrink sleeve, 2: 1, 1.6mm, L: 10m, black, cardboard packaging Min Qty: 1 | 0 |
|
$14.2000 / $16.1000 | RFQ |
DISTI #
91F9206
|
Bürklin Elektronik | Heatshrink tubing, 2:1, (1.6/0.8 mm), polyolefine, cross-linked, black Min Qty: 1 | 23 |
|
$16.5204 / $21.4078 | Buy Now |
Part Details for 300-30160
300-30160 CAD Models
300-30160 Part Data Attributes
|
300-30160
HellermannTyton
Buy Now
|
Compare Parts:
300-30160
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |