Part Details for 300-30953 by HellermannTyton
Overview of 300-30953 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300-30953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4773
|
Newark | Heatshrink, 9.5Mm, Clear, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.374", I.d. Supplied - Metric:9.5Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 300-30953 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$16.9000 / $22.2800 | Buy Now |
DISTI #
300-30953-ND
|
DigiKey | HEATSHRINK 3/8" CLEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8900 | Buy Now |
DISTI #
HIS-9.5/4.7-CL
|
TME | Heat shrink sleeve, 2: 1, 9.5mm, L: 5m, transparent Min Qty: 1 | 2 |
|
$18.0700 / $20.3100 | Buy Now |
DISTI #
803625
|
element14 Asia-Pacific | HEATSHRINK, 9.5MM, CLEAR, 5M RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$29.8501 / $35.5911 | Buy Now |
DISTI #
803625
|
Farnell | HEATSHRINK, 9.5MM, CLEAR, 5M RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 3 |
|
$25.6049 / $32.7627 | Buy Now |
Part Details for 300-30953
300-30953 CAD Models
300-30953 Part Data Attributes:
|
300-30953
HellermannTyton
Buy Now
|
Compare Parts:
300-30953
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |