There are no models available for this part yet.
Overview of 300-31270 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-127-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions | |
77313-127-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77313-127-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions |
Price & Stock for 300-31270 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M4774
|
Newark | Heatshrink, 12.7Mm, Black, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.499", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Imperial:0.251", Rohs Compliant: Yes |Hellermanntyton 300-31270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$21.5300 / $27.6300 | Buy Now | |
DISTI #
300-31270-ND
|
DigiKey | HEATSHRINK 1/2" BLACK Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9040 | Buy Now | |
DISTI #
70163087
|
RS | Tubing, 2:1 Shrink Ratio, Black, Polyolefin, 300 Series | HellermannTyton 300-31270 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3700 / $28.8300 | RFQ | |
DISTI #
HIS-12.7/6.4-BK
|
TME | Heat shrink sleeve, 2: 1, 12.7mm, L: 5m, black, cardboard packaging Min Qty: 1 | 22 |
|
$19.3100 / $21.7300 | Buy Now | |
DISTI #
000000000003150901
|
Sager | Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 2:1 on a Reel 12,7/6,4 black Min Qty: 5 | 0 |
|
$28.2400 / $37.0600 | Buy Now |
CAD Models for 300-31270 by HellermannTyton
Part Data Attributes for 300-31270 by HellermannTyton
300-31270
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
300-31270HellermannTytonVS
-